Belden 1281S5000500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Outside Diameter | 7.82mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Weight | 25lb |
| Wire/Cable Gauge | 25AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1281S5000500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.