Belden 1282S4000500 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Outside Diameter | 6.99mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Weight | 25.5lb |
| RoHS | Compliant |
Download the complete datasheet for Belden 1282S4000500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.