Belden 1283S60001000 technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Outside Diameter | 14.94mm |
| RoHS Compliant | Yes |
| Weight | 209lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1283S60001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.