Belden 1300SB0101000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 6.6mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 35lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1300SB0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.