Belden 1304AB591000 technical specifications.
| Approvals | NEMA |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PO |
| Jacket Material | PVC |
| Length | 1000foot |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 6.35mm |
| Packaging | Spool |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Weight | 28lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1304AB591000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.