Belden 1306SB0101000 technical specifications.
| Color | Black |
| Length | 1000foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| DC Rated Voltage | 300V |
| Weight | 76lb |
| RoHS | Compliant |
Download the complete datasheet for Belden 1306SB0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.