Belden 1306SB010500 technical specifications.
| Approvals | UL, CEC, NEC |
| Length | 500foot |
| Number of Cores | 3 |
| Packaging | Spool |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1306SB010500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.