Belden 1307A1SLU500 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PO |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Box |
| Number of Conductors | 2 |
| Outside Diameter | 0.21inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 65 x 34 |
| Voltage Rating | 300V |
| Weight | 15lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1307A1SLU500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.