
Belden 1308A-010-U500 technical specifications.
| Approvals | UL |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PO |
| Length | 500foot |
| Mount | Box |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Weight | 26.5lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1308A-010-U500 to view detailed technical specifications.
No datasheet is available for this part.