
Belden 1308A-BLK-U500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Current Rating | 9A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 4 |
| Wire/Cable Diameter | 6.85mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 1308A-BLK-U500 to view detailed technical specifications.
No datasheet is available for this part.