Belden 1308A0081000 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PO |
| Jacket Material | PVC |
| Length | 1000foot |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 105 x 32 |
| Voltage Rating | 300V |
| Weight | 54lb |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1308A0081000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.