Belden 1309A0101000 technical specifications.
| Approvals | UL, CEC, NEC |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PO |
| Length | 1000foot |
| Number of Conductors | 2 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Stranding | 105x34 |
| Weight | 46lb |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1309A0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.