Belden 1313A0081000 technical specifications.
| Color | Grey |
| Length | 1000foot |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Weight | 109lb |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1313A0081000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.