
Belden 13178 technical specifications.
| Color | Black |
| Length | 5m |
| Material | PUR |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Test Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 13178 to view detailed technical specifications.
No datasheet is available for this part.
