Belden 1332A 0061640 technical specifications.
| Cable Length (m) | 499.872 |
| Maximum Outer Diameter (mm) | 25.9 |
| Type | Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 40 |
| Conductor Material | Tinned Copper |
| Jacket Color | Light Blue |
| Max Current Rating | 5.2A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 1332A 0061640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.