Belden 1345F T5U1000 technical specifications.
| Capacitance | 12pF |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | TPE |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Series | DeviceBus® |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1345F T5U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.