Belden 1347AB59500 technical specifications.
| Length | 500foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Weight | 108.5lb |
| RoHS | Compliant |
Download the complete datasheet for Belden 1347AB59500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.