Belden 1348A 0025000 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 3 |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 1348A 0025000 to view detailed technical specifications.
No datasheet is available for this part.