Belden 1353A001U1000 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | PO |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Box |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 0.126inch |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Weight | 9lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1353A001U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.