Belden 1395P 0101000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Packaging | Spool |
| Wire/Cable Gauge | 25AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 1395P 0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.