Belden 1397S5 008500 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Dielectric Material | FHDPE |
| Impedance | 75R |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Packaging | Spool |
| Wire/Cable Gauge | 25AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 1397S5 008500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.