Belden 1403AF2V1000 technical specifications.
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| RoHS Compliant | Yes |
| Stranding | 7X36 |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1403AF2V1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.