Belden 1403AF2V500 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 68 |
| Number of Pairs | 34 |
| Outside Diameter | 12.19mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 150V |
| Weight | 71.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1403AF2V500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.