Belden 1412R010500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PO |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 32 |
| Number of Pairs | 16 |
| Outside Diameter | 15.8mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 117lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1412R010500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.