Belden 1426A010U1000 technical specifications.
| Approvals | UL, NEC |
| Color | Black |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Outside Diameter | 6.15mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| DC Rated Voltage | 30V |
| Weight | 37lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1426A010U1000 to view detailed technical specifications.
No datasheet is available for this part.