Belden 1475A 0107500 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 18/22AWG |
| Number of Conductors | 9 |
| Jacket Color | Black |
| Maximum Outer Diameter | 12.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 1475A 0107500 to view detailed technical specifications.
No datasheet is available for this part.