Belden 1502R-010-500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 4 |
| Outside Diameter | 6.35mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 22lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1502R-010-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.