Belden 1502R0091000 technical specifications.
| Color | White |
| Insulation Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Weight | 44lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1502R0091000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.