Belden 1503A004U1000 technical specifications.
| Package/Case | 300 |
| Characteristic Impedance | 38R |
| Color | Yellow, Red |
| Conductor Material | Copper |
| Current Rating | 2.9A |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Pairs | 1 |
| Number of Strands | 7 |
| Outside Diameter | 3.607mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 16lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1503A004U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.