Belden 1504A-U1000-A5Q technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Conductors | 4 |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Belden 1504A-U1000-A5Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.