Belden 1505A technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Impedance | 75R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 5.92mm |
| Shielding | Shielded |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1505A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.