Belden 1505A 006500 technical specifications.
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Mount | Cable |
| Outside Diameter | 0.233inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Weight | 17lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1505A 006500 to view detailed technical specifications.
No datasheet is available for this part.