Belden 1505ANH.00305 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Mount | Cable |
| Outside Diameter | 5.92mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1505ANH.00305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.