Belden 1508A-B59-1000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 1.05A |
| Impedance | 50R |
| Insulation Material | PO |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 3.327mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1508A-B59-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.