Belden 1508A B59500 technical specifications.
| Type | Single Pair Cable |
| Size | 24AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Insulation Color | Black/Red |
| Jacket Color | Black |
| Maximum Outer Diameter | 3.32mm |
| Max Current Rating | 1.05A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 1508A B59500 to view detailed technical specifications.
No datasheet is available for this part.