Belden 1518C-1000-B59 technical specifications.
| Color | Black |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Conductors | 2 |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Belden 1518C-1000-B59 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.