
The 1520A 0101000 is a 30m long video coaxial cable with a maximum outer diameter of 7.18mm and a tinned copper conductor. It features a black jacket and a tape shield. The cable operates between -40°C and 60°C and is rated for up to 30VAC. It is available in various sizes, including RG-58, RG-59, and RG-6.
Belden 1520A 0101000 technical specifications.
| Cable Length (m) | 305 |
| Maximum Outer Diameter (mm) | 7.18 |
| Type | Video Coaxial Cable |
| Size | 30AWG |
| Jacket Color | Black |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 30VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Shield Type | Tape |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544200000 |
| Schedule B | 8544200000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 1520A 0101000 to view detailed technical specifications.
No datasheet is available for this part.