Belden 1522A 010500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Outside Diameter | 8.585mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Belden 1522A 010500 to view detailed technical specifications.
No datasheet is available for this part.