Belden 1523AP0101000 technical specifications.
| Color | Black |
| Conductor Material | Steel |
| Impedance | 75R |
| Insulation Material | PVDF |
| Length | 1000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Weight | 62lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 1523AP0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.