Belden 1523R 0101000 technical specifications.
| Color | Black |
| Conductor Material | Copper, Steel |
| Dielectric Material | Polyethylene |
| Impedance | 75R |
| Insulation Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 1523R 0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.