Belden 1525A0031000 technical specifications.
| Color | Orange |
| Conductor Material | Copper, Steel |
| Dielectric Material | Polyethylene |
| Impedance | 75R |
| Insulation Material | PE |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 1525A0031000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.