This shielded cable features 8 conductors made of copper with a 24AWG gauge and a red color. It has a 0.26 inch outside diameter and is packaged on a 1000 foot spool. The cable is designed for use in applications requiring a voltage rating of up to 300V and is compliant with Reach SVHC regulations.
Belden 1533R-002-1000 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PO |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 0.26inch |
| Packaging | Spool |
| Reach SVHC Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Weight | 34lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1533R-002-1000 to view detailed technical specifications.
No datasheet is available for this part.