This shielded cable features 8 conductors with a 24AWG copper wire, insulated with PO and jacketed with PVC. It has a yellow color and is available on a 1000ft spool. The cable has a 0.26inch outside diameter and a weight of 34lb. It is rated for 300V and has a resistance of 1533R.
Belden 1533R-004-1000 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PO |
| Jacket Material | PVC |
| Length | 1000foot |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 0.26inch |
| Packaging | Spool |
| Resistance | 1533R |
| Series | 1533R |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Weight | 34lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1533R-004-1000 to view detailed technical specifications.
No datasheet is available for this part.