This shielded cable features 8 conductors made of copper with a voltage rating of 300V. The insulation material is PO and the conductor material is copper. The cable is available on a 1000ft spool with an outside diameter of 0.26inch. It is RoHS compliant and has a weight of 34lb.
Belden 1533R-006-1000 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PO |
| Length | 1000foot |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 0.26inch |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Weight | 34lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1533R-006-1000 to view detailed technical specifications.
No datasheet is available for this part.