
This shielded multi-conductor cable features 8 conductors with a 24AWG wire gauge and a 300V voltage rating. It has a copper conductor material, PO insulation, and PVC jacket material. The cable is available on a spool with a length of 1000 feet and an outside diameter of 0.26 inch. It is designed for use in applications where a shielded cable is required, such as in electrical or electronic systems.
Belden 1533R F2V1000 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PO |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Box |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 0.26inch |
| Packaging | Spool |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Weight | 34lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1533R F2V1000 to view detailed technical specifications.
No datasheet is available for this part.
