Belden 1533R-ORG-1000 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 8 |
| Packaging | Tape and Reel |
| Wire/Cable Diameter | 6.6mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 1533R-ORG-1000 to view detailed technical specifications.
No datasheet is available for this part.