
This multi-conductor cable features 4 twisted pairs with 24AWG copper conductors and PVC insulation and jacket. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The cable is available on a 1000ft spool and is not Reach SVHC compliant. It meets UL, CE, and NEC approvals and is RoHS compliant.
Belden 1583A 0031000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Pairs | 4 |
| Outside Diameter | 4.953mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1583A 0031000 to view detailed technical specifications.
No datasheet is available for this part.