
This 300V unshielded cable features 24AWG multi-pair twisted pair construction and is available in 1000foot lengths. It is made from copper conductors, PVC insulation, and PVC jacket materials. The cable is UL, CE, and NEC approved and meets RoHS compliance standards. Operating temperature range is -20°C to 60°C.
Belden 1583A 0041000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Pairs | 4 |
| Outside Diameter | 4.953mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1583A 0041000 to view detailed technical specifications.
No datasheet is available for this part.