Belden 1583A-006-U1000 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PO |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Pairs | 4 |
| Outside Diameter | 4.953mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1583A-006-U1000 to view detailed technical specifications.
No datasheet is available for this part.