Belden 1583A-1000-10 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Pairs | 4 |
| Outside Diameter | 4.953mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Belden 1583A-1000-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.